NTE Electronics NTE1777 technical specifications.
| Package/Case | TO-100 |
| Height | 29.9mm |
| Length | 17.7mm |
| Max Input Voltage | 200V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Power Dissipation | 27W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 130.8V |
| Polarity | Positive |
| Power Dissipation | 27W |
| RoHS Compliant | No |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1777 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.