NTE Electronics NTE1778 technical specifications.
| Max Power Dissipation | 27W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE1778 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.