
NTE Electronics NTE179 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 90V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 25A |
| Diameter | 22.2mm |
| Emitter Base Voltage (VEBO) | 2V |
| Height | 0.35inch |
| Max Collector Current | 20mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Polarity | PNP |
| Power Dissipation | 106W |
| RoHS Compliant | No |
| Transition Frequency | 500kHz |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
