
NTE Electronics NTE1798 technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Operating Supply Voltage | 25V |
| Output Power | 6W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1798 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
