
NTE Electronics NTE180 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 800mV |
| Collector Emitter Voltage (VCEO) | -90V |
| Collector-emitter Voltage-Max | 800mV |
| Current Rating | 30A |
| Diameter | 22.2mm |
| Emitter Base Voltage (VEBO) | 4V |
| Height | 0.35inch |
| Max Collector Current | 1mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Polarity | PNP |
| Power Dissipation | 200W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 2MHz |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
