NTE Electronics NTE1808 technical specifications.
| Package/Case | DIP |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
