
NTE Electronics NTE182 technical specifications.
| Package/Case | TO-127 |
| Collector Base Voltage (VCBO) | 70V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 8V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 17mm |
| Length | 13.4mm |
| Max Collector Current | 700uA |
| Max Frequency | 2MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Transition Frequency | 2MHz |
| Width | 3.82mm |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
