NTE Electronics NTE1831 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1831 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.