
NTE Electronics NTE1835 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
