NTE Electronics NTE1857 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Current | 350mA |
| Output Voltage | 16.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE1857 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.