NTE Electronics NTE1861 technical specifications.
| CPU Interface | No |
| DRAM Interface | No |
| Max Operating Supply Voltage | 13.8V |
| Maximum Power Dissipation | 1300mW |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pin Count | 28 |
Download the complete datasheet for NTE Electronics NTE1861 to view detailed technical specifications.
No datasheet is available for this part.