NTE Electronics NTE186A technical specifications.
| Package/Case | TO-202 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.827inch |
| Length | 0.393inch |
| Max Collector Current | 100uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 10W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Transition Frequency | 150MHz |
| Width | 0.181inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE186A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.