NTE Electronics NTE1881 technical specifications.
| Number of Terminals | 12 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T12 |
| Number of Functions | 1 |
| Number of Outputs | 3 |
| Input Voltage-Max | 11 |
| Input Voltage-Min | 6.6 |
| Output Voltage1-Min | 11.7 |
| Output Voltage1-Max | 12.3 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NTE1881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.