NTE Electronics NTE1882 technical specifications.
| Package/Case | Module |
| Height | 1inch |
| Length | 6.5inch |
| RoHS Compliant | No |
| Weight | 0.03lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1882 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.