
NTE Electronics NTE189 technical specifications.
| Package/Case | TO-202 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 4V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Polarity | PNP |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.