NTE Electronics NTE1894 technical specifications.
| Max Input Voltage | 500V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 41.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1894 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.