
NTE Electronics NTE1901 technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | -40V |
| Min Input Voltage | -3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -37V |
| Min Output Voltage | -1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE1901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.