NTE Electronics NTE1904 technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 400mV |
| Height | 0.5inch |
| Length | 0.42inch |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 12mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Type | Fixed |
| Output Voltage | 1V |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE1904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.