NTE Electronics NTE1912 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 15 |
| Output Voltage1-Min | 11.05 |
| Output Voltage1-Max | 13.05 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -55 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NTE1912 to view detailed technical specifications.
No datasheet is available for this part.