NTE Electronics NTE1913 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-3 |
| Dropout Voltage | 1.1V |
| Max Input Voltage | -35V |
| Min Input Voltage | -7.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Polarity | Negative |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE1913 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.