NTE Electronics NTE1917 technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Max Input Voltage | -30V |
| Min Input Voltage | -7.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE1917 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.