
NTE Electronics NTE1919 technical specifications.
| Package/Case | TO-3 |
| Current Rating | 1.5A |
| Height | 0.35inch |
| Max Input Voltage | -40V |
| Min Input Voltage | -17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | -15V |
| Min Output Voltage | -15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -15V |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Width | 0.526inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE1919 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
