
NTE Electronics NTE1923 technical specifications.
| Package/Case | TO-3 |
| Max Input Voltage | -35V |
| Min Input Voltage | -20.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -18V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Fixed |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Quiescent Current | 8mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1923 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
