NTE Electronics NTE1936 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-3 |
| Current Rating | 0pA |
| Length | 15.62mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.2A |
| Max Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 12.2V |
| Polarity | Positive |
| Power Dissipation | 50W |
| RoHS Compliant | No |
| Width | 4.82mm |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1936 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.