NTE Electronics NTE1942 technical specifications.
| Package/Case | TO-220 |
| Current Rating | 2A |
| Dropout Voltage | 2V |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 2.85V |
| Polarity | Positive |
| Quiescent Current | 9.2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE1942 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.