The NTE1952 is a single positive linear voltage regulator with a fixed output type and a quiescent current of 15mA. It operates over a temperature range of -40°C to 125°C and is available in a through hole package. The device is not RoHS compliant. It can handle a maximum input voltage of 26V and a minimum input voltage of 9.4V.
NTE Electronics NTE1952 technical specifications.
| Max Input Voltage | 26V |
| Min Input Voltage | 9.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Polarity | Positive |
| Quiescent Current | 15mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1952 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.