NTE Electronics NTE1955 technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 500mV |
| Max Input Voltage | 26V |
| Min Input Voltage | 16.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1955 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.