NTE Electronics NTE1956 technical specifications.
| Max Input Voltage | 29.5V |
| Min Input Voltage | 21.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1956 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
