NTE Electronics NTE195A technical specifications.
| Package/Case | TO-39-3 |
| Collector Base Voltage (VCBO) | 70V |
| Collector Emitter Breakdown Voltage | 70V |
| Emitter Base Voltage (VEBO) | 3V |
| Gain | 10dB |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE195A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.