
NTE Electronics NTE197 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 3.5V |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 3.5V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.61inch |
| Length | 0.42inch |
| Max Collector Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Polarity | PNP |
| Power Dissipation | 40W |
| RoHS Compliant | Yes |
| Transition Frequency | 10MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.