NTE Electronics NTE1975 technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | -18V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Type | Fixed |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1975 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.