NTE Electronics NTE1979 technical specifications.
| Package/Case | TO-226-3 |
| Max Input Voltage | -35V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Min Output Voltage | -8V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1979 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.