NTE Electronics NTE1V015 technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 52V |
| Energy | 1J |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Max Voltage Rating (AC) | 15V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| RoHS Compliant | Yes |
| Varistor Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE1V015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.