NTE Electronics NTE1V130 technical specifications.
| Package/Case | Metal |
| Clamping Voltage | 355V |
| Diameter | 8.76mm |
| Energy | 10J |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 12kA |
| Max Voltage Rating (AC) | 135V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 180V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Varistor Voltage | 216V |
| Voltage Rating (AC) | 135V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE1V130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.