
NTE Electronics NTE2018 technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 50V |
| Height | 4.06mm |
| Length | 24mm |
| Max Collector Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 2.25W |
| Mount | Through Hole |
| Output Voltage | 50V |
| Polarity | NPN |
| Power Dissipation | 2.25W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE2018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
