NTE Electronics NTE2050 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 800uA |
| Number of Bits | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE2050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.