
NTE Electronics NTE2061 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE2061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
