
Integrated Circuit 4 Stage Darlington Array 16-Pin PDIP
NTE Electronics NTE2087 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE2087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
