
NTE Electronics NTE2088 technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 80V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 480W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE2088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
