
Integrated Circuit 7-Channel Transistor Array
NTE Electronics NTE2090 technical specifications.
| Max Collector Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE2090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
