NTE Electronics NTE211 technical specifications.
| Package/Case | TO-202 |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 1A |
| Max Frequency | 375MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.