NTE Electronics NTE213 technical specifications.
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | 40V |
| Max Collector Current | 4mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 170W |
| Mount | Stud |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.