NTE Electronics NTE215 technical specifications.
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Collector Current | 100uA |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| RoHS Compliant | No |
| Transition Frequency | 20MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.