NTE Electronics NTE221 technical specifications.
| Package/Case | TO-72 |
| Continuous Drain Current (ID) | 18mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Voltage (Vdss) | 20V |
| Gain | 20dB |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.82mm |
| Input Capacitance | 5.5pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Noise Figure | 5dB |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Test Voltage | 13V |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.