
NTE Electronics NTE226 technical specifications.
| Package/Case | TO-66-2 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Breakdown Voltage | 35V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Collector Current | 200uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.