NTE Electronics NTE227 technical specifications.
| Package/Case | TO-237 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Collector Current | 100nA |
| Max Frequency | 200MHz |
| Max Power Dissipation | 850mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Transition Frequency | 200MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.