
NTE Electronics NTE2303 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 750V |
| Collector-emitter Voltage-Max | 5V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| RoHS Compliant | No |
| Transition Frequency | 4MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE2303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.