NTE Electronics NTE231 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-66 |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NTE231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.