
NTE Electronics NTE2310 technical specifications.
| Package/Case | TO-218 |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 450V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 1.5V |
| Height | 0.55inch |
| Length | 0.6inch |
| Max Collector Current | 1mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 125W |
| RoHS Compliant | No |
| Width | 0.173inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE2310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
