NTE Electronics NTE2320 technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 1.4V |
| Max Collector Current | 30nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| RoHS Compliant | No |
| Transition Frequency | 350MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE2320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.